text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-128S 19.2000MF12Y-AG3

FA-128S Series 19.2 MHz ±10 ppm 7 pF -40 to +85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Epson Electronics America FA-128S 19.2000MF12Y-AG3 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 19.2MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$78.75
USD
Quantity
Unit Price
250
$0.315
500
$0.31
1,000
$0.305
1,250+
$0.30
Product Variant Information section