text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-80-18-5PX-TR

CSM-7XDN Series 8 MHz ±50 ppm 18 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
ECS Inc. ECS-80-18-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.8mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$185.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.183
3,000
$0.181
4,000+
$0.179
Product Variant Information section