Manufacturer Part #
ECS-.327-7-34QS-TR
32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Product Specification Section
ECS Inc. ECS-.327-7-34QS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-.327-7-34QS-TR - Technical Attributes
Attributes Table
Load Capacitance: | 7pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +125°C |
ESR (Equivalent Series Resistance): | 70kΩ |
Drive Level: | 0.1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 1.5mm |
No of Pins: | 2 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount