Manufacturer Part #
ECS-.327-6-34S-TR
ECX-34S Series 32.768 kHz ±20 ppm 6 pF -40 to +125 °C SMT Tuning Fork Crystal
Product Specification Section
ECS Inc. ECS-.327-6-34S-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-.327-6-34S-TR - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount