text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-34S-TR

ECX-34S Series 32.768 kHz 12.5 pF ±20 ppm SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
ECS Inc. ECS-.327-12.5-34S-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000+
$0.395
Product Variant Information section