text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-34B-C-TR

ECX-31B Series 32.768 kHz 12.5 pF ±10 ppm -40 to 85°C Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-.327-12.5-34B-C-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 500MΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
15
$0.345
75
$0.33
300
$0.32
1,500+
$0.305