text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-16-TR

CRYSTAL 32.768KHZ 12.5PF SMD

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2205
Product Specification Section
ECS Inc. ECS-.327-12.5-16-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90Ω
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,650.00
USD
Quantity
Unit Price
5,000+
$0.33