text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-12R-TR

ECX-12R Series 32.768 KHz 12.5 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-.327-12.5-12R-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.42
USD
Quantity
Unit Price
1
$0.415
15
$0.39
75
$0.375
300
$0.365
1,500+
$0.345