text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-12R-C-TR

ECX-12R Series 32.768 KHz 12.5 pF ±10 ppm -40°C to +85°C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
ECS Inc. ECS-.327-12.5-12R-C-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section