text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-12-33Q-JES-TR

ECX-33Q Series 25 MHz ±20 ppm 12 pF -40 to +125 °C Miniature SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-250-12-33Q-JES-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000+
$0.405