text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-250-10-33B-CKM-TR

Series ECX-33B 10pF ±10ppm -20°C~+85°C 3.2mm x 2.5mm SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
ECS Inc. ECS-250-10-33B-CKM-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
4,000
Germany (Online Only):
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
2,000+
$0.23
Product Variant Information section