Manufacturer Part #
ECS-200-18-33-JGN-TR
20MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Specification Section
ECS Inc. ECS-200-18-33-JGN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-200-18-33-JGN-TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 20MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 3.2 x 2.50 x 0.80 mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,000
USA:
1,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.215
3,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount