text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-20-3X-EN-TR

CSM-3X Series 16 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
ECS Inc. ECS-160-20-3X-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
3,000+
$0.167
Product Variant Information section