Manufacturer Part #
ECS-110.5-20-5PX-TR
CSM-7X Series 11.0592 MHz 30 ppm 20 pF -10 to +70 C SMT Crystal - HC-49/U
Product Specification Section
ECS Inc. ECS-110.5-20-5PX-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-110.5-20-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 110.0592MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -10°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.4mm x W 4.8mm |
No of Pins: | 2 |
Package Style: | HC-49/U |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
4,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/U
Mounting Method:
Surface Mount