
Manufacturer Part #
E3FB25E00000PE
3FB/25.000000MHz 16pF/±15PPM/±15PPM/-40+85C
Product Specification Section
Hosonic E3FB25E00000PE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hosonic E3FB25E00000PE - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Temp Range: | -30°C to +85°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±2ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | 3.2 x 2.5 x 0.9 mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount