Manufacturer Part #
CM315D32768DZCT
CM315D Series 32.768 kHz ±20 ppm 9 pF - 40 to +85 °C Tuning Fork Crystal Unit
Product Specification Section
CITIZEN FINEDEVICE CM315D32768DZCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CM315D32768DZCT - Technical Attributes
Attributes Table
Load Capacitance: | 9pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 70kΩ |
Drive Level: | 1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 1.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The CM31532768DZCT is a part of CM315 Series 32.768 kHz frequency ±20 ppm 9 pF surface mount Tuning Fork Crystal. Its operating temperature ranges from -40 to +85 °C.
Features:
- Tuning fork crystal with ceramic packaged type
- High-density SMD type
- Ultra-light weight with ultra-miniature packaging
- High-stability assured with tight vacuum sealing
- Most appropriate for portable devices and mobile telecommunications devices
Pricing Section
Global Stock:
2,017
USA:
2,017
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.17
15
$1.06
75
$0.99
300
$0.935
1,500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount