C3E-24.000-10-3050-X-R in Reel by Aker Technology | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-24.000-10-3050-X-R

C3E Series 24 MHz ±30 ppm 10 pF -40 to +85 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-24.000-10-3050-X-R - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
3,000
$0.15
4,000
$0.149
5,000+
$0.147
Product Variant Information section