C3E-18.432-12-3030-X in Reel by Aker Technology | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-18.432-12-3030-X

C3E Series 18.432 MHz ±30 ppm 12 pF -40°C to +85°C Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-18.432-12-3030-X - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000+
$0.32
Product Variant Information section