text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-14.7456-20-SMD-TR

AS-SMD Series 14.7456 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Raltron AS-14.7456-20-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.35mm x W  5mm
No of Pins: 2
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.70
USD
Quantity
Web Price
1,000
$0.0847
2,000
$0.0824
4,000
$0.0801
5,000
$0.0793
15,000+
$0.075
Product Variant Information section