Manufacturer Part #
ABS07-32.768KHZ-7-T
ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal
Product Specification Section
Abracon ABS07-32.768KHZ-7-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
01/10/2023 Details and Download
Prior to Change: Electrical Specifications NOTE : see attached for more details Change Declaration: This statement addresses both the electrical changes and the addition of additional manufacturing lines. Cause/Reason for Change: Abracon introduced additional manufacturing sources to ensure product availability and to be in a better position to meet long term customer demand.
Part Status:
Active
Active
Abracon ABS07-32.768KHZ-7-T - Technical Attributes
Attributes Table
Load Capacitance: | 7pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 70kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 0.5µW |
Q Value: | 10000 |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 3.2mm x W 1.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal
Features:
- Low frequency in small size SMD
- 0.9 mm height ideal for high density circuit boards
- Seam sealed Ceramic package offers excellent environmental & heat resistance
- Extended temperature -40°C to +85°C for industrial applications
Applications:
- Wide range in communication & measuring equipment
- Commercial & Industrial applications
- Wireless communications
- PDA and Palm Pilots
Pricing Section
Global Stock:
1,260,000
USA:
687,000
Germany (Online Only):
573,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount