text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-120-32.768KHZ-T

ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal

Product Specification Section
Abracon ABS07-120-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 13000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,951
USA:
4,951
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Web Price
1
$0.595
15
$0.51
75
$0.455
300
$0.41
1,500+
$0.36