Manufacturer Part #
ABS06-32.768KHZ-T
ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal
Product Specification Section
Abracon ABS06-32.768KHZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
05/11/2022 Details and Download
Prior to Change: Electrical Specifications: Shunt capacitance (C0), typical value= 0.9~1.2pF After Change: Electrical Specifications: Shunt capacitance (C0), typical value= 0.9~1.4pF Cause/Reason for Change: Abracon introduced additional manufacturing sources to ensure product availability and to be in a better position to meet long term customer demand. Updated electrical specifications and added an alternative bottom packaging structure to reflect the product produced by all manufacturing sources.
Part Status:
Active
Active
Abracon ABS06-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 110kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 0.5µW |
Q Value: | 9000 |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.2mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.27
15
$0.255
75
$0.245
300
$0.235
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount