Manufacturer Part #
ABMM2-8.000MHZ-E2-T
ABMM2 Series 8 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal
Product Specification Section
Abracon ABMM2-8.000MHZ-E2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABMM2-8.000MHZ-E2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 72Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 500µW |
Aging (First Year): | ±2ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 6mm x W 3.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
4,000
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount