Manufacturer Part #
ABM8G-16.000MHZ-18-D2Y-T
ABM8G Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal
Product Specification Section
Abracon ABM8G-16.000MHZ-18-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8G-16.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 80Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.24
10
$0.225
40
$0.22
150
$0.21
500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount