ABM3C-12.000MHZ-D4Y-T in Cut Tape by Abracon | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3C-12.000MHZ-D4Y-T

ABM3C Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Abracon ABM3C-12.000MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
10
$0.76
40
$0.70
150
$0.64
500+
$0.59