ABM3-25.000MHZ-B2-T in Reel by Abracon | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-25.000MHZ-B2-T

ABM3 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Abracon ABM3-25.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The ABM3-25.000MHZ-B2-T is aultra miniature highly reliable 25.000 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM

Features:

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight Stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability
  • Applications:
  • Cellular telephones, pagers
  • Communication and test equipment
  • PCMCIA and wireless applications
Read More...
Pricing Section
Global Stock:
172,000
USA:
172,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.00
USD
Quantity
Unit Price
1,000
$0.197
2,000
$0.194
3,000
$0.192
4,000+
$0.19
Product Variant Information section