
Manufacturer Part #
ABC2-4.000MHZ-4-T
ABC2 Series 4 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Product Specification Section
Abracon ABC2-4.000MHZ-4-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABC2-4.000MHZ-4-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 4MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -10°C to +60°C |
ESR (Equivalent Series Resistance): | 120Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.8mm x W 5.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount