AB38T-32.768KHZ in Bag by Abracon | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AB38T-32.768KHZ

AB38T Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Abracon AB38T-32.768KHZ - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 30kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Q Value: 90000
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  8.3mm x D  3.2mm
No of Pins: 2
Mounting Method: Through Hole
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The AB38T series is a an industry standard through hole tuning fork crystal package. This is a low cost, low profile timing option for applications where cost is critical.

This cylindrical crystal has a frequency of 32.768 KHz with a standard load capacitance of 12.5 pF and standard frequency tolerance is 20 PPM.

The AB38T-32.768KHZ is a 32.768 KHz crystal with a load capacitance of 12.5 pF, and frequency stability of 20 PPM

Read More...
Pricing Section
Global Stock:
71,707
USA:
71,707
25,000
Factory Stock:Factory Stock:
632,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0664
400
$0.0646
1,000
$0.063
2,500
$0.0615
5,000+
$0.0585
Product Variant Information section