text.skipToContent text.skipToNavigation

Manufacturer Part #

7M-13.560MAGE-T

Crystals 13.560MHz 12pF 30ppm -40C +85C

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7M-13.560MAGE-T - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 13.56kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x D  0.7mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000+
$0.38
Product Variant Information section