Manufacturer Part #
12.89600
Kx-K Series 16 Mhz ±30ppm 18 pF 0.1 mW Surface Mount Crystal - SMD-2
Product Specification Section
Geyer Electronic 12.89600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Geyer Electronic 12.89600 - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Drive Level: | 0.1mW |
Aging (First Year): | ±2ppm |
Dimension: | L 12.3mm x W 4.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.118
2,000
$0.115
3,000
$0.114
4,000
$0.113
5,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount