![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
12.88178
Kx-K Series 3.6864 Mhz ±30ppm No Lead 0.1 mW Surface Mount Crystal - SMD-2
Product Specification Section
Geyer Electronic 12.88178 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Geyer Electronic 12.88178 - Technical Attributes
Attributes Table
Operating Frequency: | 3.6864MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Drive Level: | 0.1mW |
Aging (First Year): | ±2ppm |
Dimension: | L 12.3mm x W 4.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.114
2,000
$0.113
3,000
$0.112
4,000
$0.111
5,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount