SC120-W4 in Box by GardTec | Thermal Management Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC120-W4

120 mm (4.72") Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)

ECAD Model:
Mfr. Name: GardTec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GardTec SC120-W4 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: C1008 Steel
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.50
USD
Quantity
Unit Price
100
$0.575
200
$0.565
400
$0.555
1,500+
$0.535
Product Variant Information section