MAX01NG in Bag by Boyd | Thermal Management Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX01NG

14.7 x 10 mm 22 N (4.9 lbs) Force Rail Mounted Clip

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 0052
Product Specification Section
Boyd MAX01NG - Technical Attributes
Attributes Table
Type: Clips
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Unit Price
1
$0.295
100
$0.29
250
$0.285
500
$0.28
1,500+
$0.265
Product Variant Information section