text.skipToContent text.skipToNavigation

Manufacturer Part #

HP100-24

24" (305 mm) SPT-1 2 Conductor Straight Plug Fan Cord

ECAD Model:
Mfr. Name: GardTec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GardTec HP100-24 - Technical Attributes
Attributes Table
Type: Fan Cords
Maximum Voltage: 300V
Dimension: L  24mm
Features & Applications

The HP100-24 is a part of HP Series 24 inch SPT1 2 and 3 Conductor 300 Volt Straight Plug Connector.

Features:

  • Wire: SPT1 2 and 3 conductor 105°C, 300 volts
  • Lengths:
    • Standard (12”, 24”, 36”, 40”,
    • 48”, 50”, 60” and 80”)
    • Custom (any length you desire.
    • When ordering, add desired length to
    • part number (i.e. 52.5” would be HP100-52.5))
  • Other options:
    • terminal connections (any)
    • heat shrink
    • labeling
    • stripping
    • tinning
    • three conductor cords
    • complete wire harness assemblies (rated at 105°C, 300 volts)
    • red tracer cords (all head configurations and lengths)
  • Listings:
    • HP100 (”Straight” Plug)
    • UL listed (E189621, E156798)
    • Rated 10 AMP/125 VAC
    • CSA listed (LR76679-1)
    • Rated 7 AMP/125 VAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$112.00
USD
Quantity
Unit Price
1
$1.15
25
$1.13
75
$1.12
150
$1.11
400+
$1.08
Product Variant Information section