text.skipToContent text.skipToNavigation

Manufacturer Part #

G109-15AB

120 mm 6 Ring Steel Wire Fan Guard Accessory With Black Finish

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Orion Fans G109-15AB - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw On
Pricing Section
Global Stock:
367
USA:
367
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.34
USD
Quantity
Web Price
1
$1.34
25
$1.31
75
$1.28
150
$1.25
400+
$1.19
Product Variant Information section