Manufacturer Part #
FG-12
120 mm 4 Position Screw Mount Metal Finger Guard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Screw On | ||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
SUNON FG-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON FG-12 - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Metal |
| Mounting Method: | Screw On |
Pricing Section
Global Stock:
852
USA:
852
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.65
30
$1.63
75
$1.61
150
$1.60
300+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Screw On