text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-Y0912QN4S

PGS Series White 90 x 115 x 0.5 mm Thickness NASBIS Silica Insulating Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1703
Product Specification Section
Panasonic EYG-Y0912QN4S - Technical Attributes
Attributes Table
Type: Insulator
Material: Silicone Based
Dimension: L  90mm x W  115mm x H  500µm
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.44
USD
Quantity
Unit Price
1
$6.44
4
$6.36
15
$6.28
40
$6.22
100+
$6.13
Product Variant Information section