text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-S0925ZLWA

PGS Series Grey 246 x 85 x 0.2 mm Thickness Compressible Type Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EYG-S0925ZLWA - Technical Attributes
Attributes Table
Type: Interface Pad
Material: Graphite
Dimension: L  246mm x W  85mm x H  200µm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$217.50
USD
Quantity
Unit Price
10
$21.75
20
$21.57
30
$21.46
40+
$21.32