text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-S0917ZLWC

PGS Series Grey 168 x 85 x 0.2 mm Thickness Compressible Type Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1902
Product Specification Section
Panasonic EYG-S0917ZLWC - Technical Attributes
Attributes Table
Type: Interface Pad
Material: Graphite
Dimension: L  168mm x W  85mm x H  200µm
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$117.80
USD
Quantity
Unit Price
10
$11.78
20
$11.70
30
$11.65
40
$11.61
50+
$11.50