text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-N0912QD3P

PGS Series White 90 x 115 x 1 mm Rectangular NASBIS Insulating Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Panasonic EYG-N0912QD3P - Technical Attributes
Attributes Table
Type: Insulator
Material: Silicone Based
Dimension: L  90mm x W  115mm x H  1000µm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$5.60
USD
Quantity
Unit Price
10
$0.56
50
$0.545
200
$0.53
400
$0.52
1,000+
$0.50
Product Variant Information section