text.skipToContent text.skipToNavigation

Manufacturer Part #

EYG-A091207PM

PGS Series Grey 90 x 115 x 0.07 mm Polyester Adhesive Graphite Sheet

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Panasonic EYG-A091207PM - Technical Attributes
Attributes Table
Type: Adhesives
Material: Graphite
Dimension: L  90mm x W  115mm x H  70µm
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.80
USD
Quantity
Unit Price
1
$16.80
3
$16.60
10
$16.37
20
$16.25
40+
$16.00
Product Variant Information section