text.skipToContent text.skipToNavigation

Manufacturer Part #

53-77-9G

Thermalsil Thermally Conductive Silicone Rubber Insulator

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Boyd 53-77-9G - Technical Attributes
Attributes Table
Type: Insulator
Material: Silicon Rubber
Mounting Method: Through Hole
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 53-77-9 is a Thermalsil™ III silicone rubber insulator.  The newest Thermalsil™ III formula has improved thermal conductivity, providing excellent thermal resistance. It is used as an electrically-isolating interface material.  Thermalsil™ III eliminates the need for grease and conforms to mounting surfaces under clamping pressure for optimum conductivity.  The 53-77-9 is mostly used for TO-220 packaging.
Pricing Section
Global Stock:
5,899
USA:
5,899
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$20.75
USD
Quantity
Unit Price
50
$0.415
125
$0.41
250
$0.40
500
$0.395
1,250+
$0.38
Product Variant Information section