text.skipToContent text.skipToNavigation

Manufacturer Part #

08172

Wire Form 80 mm Nickel Chrome Plated Fan Guard

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Qualtek 08172 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw Mount
Pricing Section
Global Stock:
40
USA:
40
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.37
75
$0.36
200
$0.35
400
$0.345
1,250+
$0.33
Product Variant Information section