text.skipToContent text.skipToNavigation

Manufacturer Part #

08147

60 mm Wire Foam Bright Nickel Chrome Plating 4 Rings Fan Guard

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Qualtek 08147 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: Metal
Mounting Method: Screw On
Features & Applications

Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.

08147 is a 60 mm wire foam fan guard with tri plating finish.
Pricing Section
Global Stock:
1,892
USA:
1,892
3,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
75
$0.35
200
$0.345
400
$0.34
1,250+
$0.325
Product Variant Information section