Manufacturer Part #
PMD1209PMB1-A.(2).GN
PMD Series 4900 RPM 92 x 92 x 38 mm 120.2 CFM 12 VDC Dual Ball Bearing Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON PMD1209PMB1-A.(2).GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON PMD1209PMB1-A.(2).GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 120.2CFM |
| Noise: | 57.6dBA |
| Voltage Rating: | 12V |
| Rated Power: | 12.5W |
| RPM: | 4900RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 92mm x W 92mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$18.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount