Manufacturer Part #
V7477X
Aluminum Black Anodized 38.1 x 35mm Bolt On/PC Pin Vertical Board Level Heatsink
Product Specification Section
ASSMANN WSW Components V7477X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components V7477X - Technical Attributes
Attributes Table
Thermal Resistance: | 11°C/W |
Material: | Aluminum / Black Anodized |
Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.56
50
$0.545
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bolt On