V5640A-T in Bag by ASSMANN WSW Components | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V5640A-T

Aluminum Black Anodized 34 x 25.4 mm Vertical Board Level Bolt On Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V5640A-T - Technical Attributes
Attributes Table
Thermal Resistance: 20°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
319
Factory Lead Time:
14 Weeks
Minimum Order:
1280
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$454.40
USD
Quantity
Unit Price
160
$0.37
480
$0.36
800
$0.355
2,400
$0.35
4,000+
$0.34
Product Variant Information section