text.skipToContent text.skipToNavigation

Manufacturer Part #

OMNI-UNI-41-75

Black Anodized 2 Universal Clip 41 x 75 mm Rectangular Fins OmniKlip Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal OMNI-UNI-41-75 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Channel Cut Fin
Shape: Rectangular
Height - Max: 46.3mm
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,260.00
USD
Quantity
Unit Price
2
$11.74
4
$11.65
15
$11.49
25
$11.43
50+
$11.26
Product Variant Information section