text.skipToContent text.skipToNavigation

Manufacturer Part #

MTN-264-27

Mountain Series 26.92 x 44.2 mm Black Anodize Clip TO-247/264 Heatsink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal MTN-264-27 - Technical Attributes
Attributes Table
Thermal Resistance: 5.5°C/W
Material: Aluminum / Black Anodized
Dimension: H  39.5mm x L  27mm x W  44.3mm
Package Style:  TO-264
Mounting Method: Top Mount
Features & Applications

Wakefield-Vette's Mountain Series Heat Sinks are high performance, low cost, configurable, scalable and compact with a matrix clip system for TO220, TO-247, TO-264 and other standard packages. This type powerful heat sink provides easiest assembly, largest surface areas, smallest space occupation and all-in-one solution. The power dissipations can be easily increased simply by extending the fin height on each side of the heat sink, while keeping the heat sink height and PCB layout the same.  It is the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling.

FEATURES AND BENIFITS

? Minimum assembly cost and labor  Spring Clips make the mounting holes and fasteners obsolete in assembly operations & reduce costs.
? Maximum Thermal Transfer Maximum surface area per unit volume, efficient cooling fins & consistent mounting force reduces thermal resistance
? Maximum Repeatability Constant spring force over repeated assembly/disassembly 
? Maximum Reliability Resilient spring action locks electronic component in place. Fewer parts in assembly and no fasteners and washers required. Prevent short circuit by eliminating metal particles generated from hardware or thread tapping

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,660.00
USD
Quantity
Unit Price
5
$5.51
15
$5.45
30
$5.42
50
$5.39
125+
$5.33
Product Variant Information section