
Manufacturer Part #
MODULED PICO 4750-B
ModuLED PICO 5.3 °C/W Black Anodized Zhaga LED Cooler (Ø 47 x 50 mm)
Product Specification Section
MechaTronix MODULED PICO 4750-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MechaTronix MODULED PICO 4750-B - Technical Attributes
Attributes Table
Thermal Resistance: | 5.3°C/W |
Material: | Black Anodized |
Dimension: | H 50mm x D 47mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.34
5
$5.29
20
$5.23
50
$5.19
125+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
105 per Box